
SMF6.0A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF6.0A-T13TR-ND - Tape & Reel (TR) 18-SMF6.0A-T13CT-ND - Cut Tape (CT) 18-SMF6.0A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0A-T13 |
Description | TVS DIODE 6VWM 10.3VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.60600 | $26.06 |
| 100 | $1.65250 | $165.25 |
| 500 | $1.23766 | $618.83 |
| 1,000 | $1.10374 | $1,103.74 |
| 2,000 | $0.99086 | $1,981.72 |
| 5,000 | $0.86852 | $4,342.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.66069 | $6,606.90 |
| 20,000 | $0.60764 | $12,152.80 |
| 30,000 | $0.58578 | $17,573.40 |


