
SMF24CA | |
---|---|
DigiKey Part Number | 18-SMF24CATR-ND - Tape & Reel (TR) 18-SMF24CACT-ND - Cut Tape (CT) 18-SMF24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24CA |
Description | TVS DIODE 24VWM 38.9VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF24CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.22500 | $22.25 |
100 | $1.04280 | $104.28 |
500 | $1.01816 | $509.08 |
1,000 | $0.97711 | $977.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80468 | $2,414.04 |
6,000 | $0.78952 | $4,737.12 |
9,000 | $0.75965 | $6,836.85 |
15,000 | $0.70101 | $10,515.15 |