
SMF4L78AT1G | |
---|---|
DigiKey Part Number | 18-SMF4L78AT1GTR-ND - Tape & Reel (TR) 18-SMF4L78AT1GCT-ND - Cut Tape (CT) 18-SMF4L78AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L78AT1G |
Description | TVS DIODE 78VWM 126VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.77400 | $27.74 |
100 | $1.17720 | $117.72 |
500 | $1.11956 | $559.78 |
1,000 | $1.05370 | $1,053.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04546 | $3,136.38 |
6,000 | $0.98422 | $5,905.32 |
9,000 | $0.75632 | $6,806.88 |