
SMF4L12A | |
---|---|
DigiKey Part Number | F7467TR-ND - Tape & Reel (TR) F7467CT-ND - Cut Tape (CT) F7467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L12A |
Description | TVS DIODE 12VWM 19.9VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.15100 | $21.51 |
100 | $0.99350 | $99.35 |
500 | $0.95248 | $476.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79647 | $2,389.41 |
6,000 | $0.76362 | $4,581.72 |
9,000 | $0.74380 | $6,694.20 |
15,000 | $0.68398 | $10,259.70 |