SMFxxA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF28A

DigiKey Part Number
F5825TR-ND - Tape & Reel (TR)
F5825CT-ND - Cut Tape (CT)
F5825DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF28A
Description
TVS DIODE 28VWM 45.4VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF28A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,231
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.24300$12.43
100$0.84790$84.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67502$2,025.06
6,000$0.65270$3,916.20
9,000$0.59441$5,349.69
Manufacturers Standard Package