
SMF20A-T13 | |
---|---|
DigiKey Part Number | 18-SMF20A-T13TR-ND - Tape & Reel (TR) 18-SMF20A-T13CT-ND - Cut Tape (CT) 18-SMF20A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF20A-T13 |
Description | TVS DIODE 20VWM 32.4VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
100 | $1.52810 | $152.81 |
500 | $1.14444 | $572.22 |
1,000 | $1.02063 | $1,020.63 |
2,000 | $0.91631 | $1,832.62 |
5,000 | $0.80315 | $4,015.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.74049 | $7,404.90 |
20,000 | $0.68103 | $13,620.60 |
30,000 | $0.65074 | $19,522.20 |
50,000 | $0.61670 | $30,835.00 |
70,000 | $0.59654 | $41,757.80 |
100,000 | $0.58503 | $58,503.00 |