
SMF200A | |
|---|---|
DigiKey Part Number | 18-SMF200ATR-ND - Tape & Reel (TR) 18-SMF200ACT-ND - Cut Tape (CT) 18-SMF200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF200A |
Description | TVS DIODE 200VWM 324VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.84500 | $28.45 |
| 100 | $1.81040 | $181.04 |
| 500 | $1.36428 | $682.14 |
| 1,000 | $1.22015 | $1,220.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93306 | $2,799.18 |
| 6,000 | $0.84986 | $5,099.16 |
| 9,000 | $0.80746 | $7,267.14 |
| 15,000 | $0.75979 | $11,396.85 |
| 21,000 | $0.73377 | $15,409.17 |


