
SMF150A | |
|---|---|
DigiKey Part Number | 18-SMF150ATR-ND - Tape & Reel (TR) 18-SMF150ACT-ND - Cut Tape (CT) 18-SMF150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF150A |
Description | TVS DIODE 150VWM 243VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.06700 | $30.67 |
| 100 | $1.95590 | $195.59 |
| 500 | $1.47346 | $736.73 |
| 1,000 | $1.31774 | $1,317.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93306 | $2,799.18 |
| 6,000 | $0.84986 | $5,099.16 |
| 9,000 | $0.80746 | $7,267.14 |
| 15,000 | $0.75979 | $11,396.85 |
| 21,000 | $0.73377 | $15,409.17 |

