


SMF12A | |
---|---|
DigiKey Part Number | F5747TR-ND - Tape & Reel (TR) F5747CT-ND - Cut Tape (CT) F5747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF12A |
Description | TVS DIODE 12VWM 19.9VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF12A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.67100 | $16.71 |
100 | $0.91380 | $91.38 |
500 | $0.90552 | $452.76 |
1,000 | $0.88906 | $889.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67502 | $2,025.06 |
6,000 | $0.65472 | $3,928.32 |
9,000 | $0.62891 | $5,660.19 |
15,000 | $0.57228 | $8,584.20 |