SMF120A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.50254
Datasheet
193V Clamp 1A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF120A

DigiKey Part Number
18-SMF120ATR-ND - Tape & Reel (TR)
18-SMF120ACT-ND - Cut Tape (CT)
18-SMF120ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF120A
Description
TVS DIODE 120VWM 193VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
193V Clamp 1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.84500$28.45
100$1.81280$181.28
500$1.46638$733.19
1,000$1.23273$1,232.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83859$2,515.77
6,000$0.82182$4,930.92
9,000$0.73377$6,603.93
Manufacturers Standard Package