
SMDJ70CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ70CA-ETR-ND - Tape & Reel (TR) 18-SMDJ70CA-ECT-ND - Cut Tape (CT) 18-SMDJ70CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ70CA-E |
Description | TVS 3KW 70V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 26.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.39400 | $83.94 |
| 100 | $5.58650 | $558.65 |
| 500 | $4.37976 | $2,189.88 |
| 1,000 | $3.99154 | $3,991.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.91543 | $8,746.29 |
| 6,000 | $2.89191 | $17,351.46 |

