
SMDJ75CA-E | |
---|---|
DigiKey Part Number | 18-SMDJ75CA-ETR-ND - Tape & Reel (TR) 18-SMDJ75CA-ECT-ND - Cut Tape (CT) 18-SMDJ75CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ75CA-E |
Description | TVS 3KW 75V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $7.78700 | $77.87 |
100 | $5.17880 | $517.88 |
500 | $4.06052 | $2,030.26 |
1,000 | $3.70061 | $3,700.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.27592 | $9,827.76 |
6,000 | $3.04358 | $18,261.48 |
9,000 | $2.92523 | $26,327.07 |
15,000 | $2.89561 | $43,434.15 |