
SMDJ7.5CA | |
|---|---|
DigiKey Part Number | SMDJ7.5CATR-ND - Tape & Reel (TR) SMDJ7.5CACT-ND - Cut Tape (CT) SMDJ7.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ7.5CA |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ7.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 232.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.46800 | $84.68 |
| 100 | $5.63580 | $563.58 |
| 500 | $4.42020 | $2,210.10 |
| 1,000 | $4.02903 | $4,029.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.94360 | $8,830.80 |
| 6,000 | $2.92480 | $17,548.80 |


