
SMDJ7.5CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ7.5CA-ETR-ND - Tape & Reel (TR) 18-SMDJ7.5CA-ECT-ND - Cut Tape (CT) 18-SMDJ7.5CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ7.5CA-E |
Description | TVS 3KW 7.5V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.9V |
Mfr | Current - Peak Pulse (10/1000µs) 232.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.46800 | $84.68 |
| 100 | $5.63580 | $563.58 |
| 500 | $4.42020 | $2,210.10 |
| 1,000 | $4.02903 | $4,029.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.94360 | $8,830.80 |
| 6,000 | $2.92480 | $17,548.80 |

