
SMDJ6.0A-T7 | |
---|---|
DigiKey Part Number | 18-SMDJ6.0A-T7TR-ND - Tape & Reel (TR) 18-SMDJ6.0A-T7CT-ND - Cut Tape (CT) 18-SMDJ6.0A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ6.0A-T7 |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ6.0A-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 291.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
10 | $7.39800 | $73.98 |
100 | $4.90940 | $490.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.45684 | $1,728.42 |
1,000 | $3.14744 | $3,147.44 |
1,500 | $2.98979 | $4,484.69 |
2,500 | $2.81253 | $7,031.33 |
3,500 | $2.70757 | $9,476.50 |
5,000 | $2.70552 | $13,527.60 |