New Product
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ58CA-E

DigiKey Part Number
18-SMDJ58CA-ETR-ND - Tape & Reel (TR)
18-SMDJ58CA-ECT-ND - Cut Tape (CT)
18-SMDJ58CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ58CA-E
Description
TVS 3KW 58V 5%BI DO-214AB TR13 R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,957
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.32000$13.32
10$8.39400$83.94
100$5.58650$558.65
500$4.37976$2,189.88
1,000$3.99154$3,991.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.91543$8,746.29
6,000$2.89191$17,351.46
Manufacturers Standard Package