
SMDJ48CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ48CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ48CA-T7CT-ND - Cut Tape (CT) 18-SMDJ48CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ48CA-T7 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ48CA-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 38.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.09600 | $100.96 |
| 100 | $6.77620 | $677.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.46246 | $2,231.23 |
| 1,000 | $4.08132 | $4,081.32 |
| 1,500 | $3.88713 | $5,830.69 |
| 2,500 | $3.69968 | $9,249.20 |

