
SMDJ45CA | |
|---|---|
DigiKey Part Number | SMDJ45CATR-ND - Tape & Reel (TR) SMDJ45CACT-ND - Cut Tape (CT) SMDJ45CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ45CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 41.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.09600 | $100.96 |
| 100 | $6.77620 | $677.62 |
| 500 | $5.35500 | $2,677.50 |
| 1,000 | $4.89763 | $4,897.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.69968 | $11,099.04 |



