
SMDJ45A-E | |
---|---|
DigiKey Part Number | 18-SMDJ45A-ETR-ND - Tape & Reel (TR) 18-SMDJ45A-ECT-ND - Cut Tape (CT) 18-SMDJ45A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ45A-E |
Description | TVS 3KW 45V 5%UNI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 41.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $7.41700 | $74.17 |
100 | $4.92190 | $492.19 |
500 | $3.85076 | $1,925.38 |
1,000 | $3.50617 | $3,506.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.09913 | $9,297.39 |
6,000 | $2.87662 | $17,259.72 |
9,000 | $2.76329 | $24,869.61 |
15,000 | $2.71244 | $40,686.60 |