SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ20CA-T7

DigiKey Part Number
18-SMDJ20CA-T7TR-ND - Tape & Reel (TR)
18-SMDJ20CA-T7CT-ND - Cut Tape (CT)
18-SMDJ20CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ20CA-T7
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ20CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
92.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.47000$9.47
10$7.63100$76.31
100$5.34260$534.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.88076$2,440.38
1,000$3.96782$3,967.82
1,500$3.89801$5,847.02
2,500$3.88847$9,721.17
3,500$3.46875$12,140.62
Manufacturers Standard Package