
SMDJ200A | |
---|---|
DigiKey Part Number | 18-SMDJ200ATR-ND - Tape & Reel (TR) 18-SMDJ200ACT-ND - Cut Tape (CT) 18-SMDJ200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ200A |
Description | TVS DIODE 200VWM 324VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $12.23400 | $122.34 |
100 | $9.40980 | $940.98 |
500 | $7.57202 | $3,786.01 |
1,000 | $6.96293 | $6,962.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.82367 | $20,471.01 |