Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMDJ18CA-HRAT7 | |
|---|---|
DigiKey Part Number | SMDJ18CA-HRAT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ18CA-HRAT7 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ18CA-HRAT7 Models |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 102.7A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ18CA | Littelfuse Inc. | 1,941 | SMDJ18CACT-ND | $15.62000 | Direct |
| SMDJ18CA-HR | Littelfuse Inc. | 0 | SMDJ18CA-HR-ND | $186.11832 | Direct |
| SMCJ18CA | Littelfuse Inc. | 0 | SMCJ18CALFCT-ND | $7.97000 | Similar |
| SM30T21CAY | STMicroelectronics | 3,057 | 497-12178-1-ND | $16.77000 | Direct |
| SMDJ18CA | Taiwan Semiconductor Corporation | 0 | 1801-SMDJ18CATR-ND | $4.07307 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $159.52998 | $79,764.99 |








