
SMDJ18CA-E | |
---|---|
DigiKey Part Number | 18-SMDJ18CA-ETR-ND - Tape & Reel (TR) 18-SMDJ18CA-ECT-ND - Cut Tape (CT) 18-SMDJ18CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ18CA-E |
Description | TVS 3KW 18V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $7.76800 | $77.68 |
100 | $5.16550 | $516.55 |
500 | $4.05016 | $2,025.08 |
1,000 | $3.69117 | $3,691.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.26757 | $9,802.71 |
6,000 | $3.03581 | $18,214.86 |
9,000 | $2.91777 | $26,259.93 |
15,000 | $2.88822 | $43,323.30 |