291.6V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ180A

DigiKey Part Number
18-SMDJ180ATR-ND - Tape & Reel (TR)
18-SMDJ180ACT-ND - Cut Tape (CT)
18-SMDJ180ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ180A
Description
TVS DIODE 180VWM 291.6V DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
291.6V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ180A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
200V
Voltage - Clamping (Max) @ Ipp
291.6V
Current - Peak Pulse (10/1000µs)
13.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,696
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.86000$22.86
10$14.70800$147.08
100$10.07460$1,007.46
500$8.09242$4,046.21
1,000$7.46307$7,463.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.09728$18,291.84
Manufacturers Standard Package