Direct
Direct
Direct

SMDJ17CA-HR | |
|---|---|
DigiKey Part Number | SMDJ17CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ17CA-HR |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 108.7A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ17CA | Littelfuse Inc. | 2,740 | 18-SMDJ17CACT-ND | $13.73000 | Direct |
| SMDJ17CA-HRAT7 | Littelfuse Inc. | 0 | SMDJ17CA-HRAT7-ND | $159.52998 | Direct |
| ATV30C170JB-HF | Comchip Technology | 0 | ATV30C170JB-HF-ND | $4.61462 | Direct |
| SMDJ17CA | Taiwan Semiconductor Corporation | 0 | 1801-SMDJ17CATR-ND | $4.07307 | Direct |
| TV30C170JB-G | Comchip Technology | 0 | TV30C170JB-G-ND | $4.11686 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $186.11832 | $93,059.16 |




