
SMDJ17CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ17CA-ETR-ND - Tape & Reel (TR) 18-SMDJ17CA-ECT-ND - Cut Tape (CT) 18-SMDJ17CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ17CA-E |
Description | TVS 3KW 17V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 108.7A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $8.70700 | $87.07 |
| 100 | $5.80360 | $580.36 |
| 500 | $4.55750 | $2,278.75 |
| 1,000 | $4.15638 | $4,156.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.03924 | $9,117.72 |
| 6,000 | $3.03682 | $18,220.92 |

