
SMDJ17A-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ17A-T7TR-ND - Tape & Reel (TR) 18-SMDJ17A-T7CT-ND - Cut Tape (CT) 18-SMDJ17A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ17A-T7 |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ17A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 108.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.00000 | $80.00 |
| 100 | $5.30860 | $530.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.46126 | $1,730.63 |
| 1,000 | $3.15147 | $3,151.47 |
| 1,500 | $2.99361 | $4,490.41 |
| 2,500 | $2.81613 | $7,040.32 |
| 3,500 | $2.71103 | $9,488.60 |
| 5,000 | $2.70898 | $13,544.90 |

