SMDJ170CA-T7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,648
Unit Price: $4.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $6.02622
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 10,804
Unit Price: $4.35000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,648
Unit Price: $6.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,033
Unit Price: $2.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $7.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,678
Unit Price: $6.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 12,405
Unit Price: $10.84000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.89697
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.80751
Datasheet
SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ170CA-T7

DigiKey Part Number
18-SMDJ170CA-T7TR-ND - Tape & Reel (TR)
18-SMDJ170CA-T7CT-ND - Cut Tape (CT)
18-SMDJ170CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ170CA-T7
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
275V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ170CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.10000$21.10
10$13.84400$138.44
100$9.49520$949.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.21746$3,608.73
1,000$6.96293$6,962.93
1,500$6.82367$10,235.50
2,500$6.08948$15,223.70
Manufacturers Standard Package