
SMDJ160A | |
|---|---|
DigiKey Part Number | SMDJ160ATR-ND - Tape & Reel (TR) SMDJ160ACT-ND - Cut Tape (CT) SMDJ160ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ160A |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 11.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.49300 | $84.93 |
| 100 | $5.65150 | $565.15 |
| 500 | $4.43286 | $2,216.43 |
| 1,000 | $4.04079 | $4,040.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.95237 | $8,857.11 |
| 6,000 | $2.93508 | $17,610.48 |

