1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ150A

DigiKey Part Number
SMDJ150ATR-ND - Tape & Reel (TR)
SMDJ150ACT-ND - Cut Tape (CT)
SMDJ150ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ150A
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243V Clamp 12.35A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
12.35A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,542
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$5.19800$51.98
100$4.54890$454.89
500$3.75242$1,876.21
1,000$3.58821$3,588.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.01754$9,052.62
6,000$2.97731$17,863.86
9,000$2.93133$26,381.97
Manufacturers Standard Package