
SMDJ13CA | |
|---|---|
DigiKey Part Number | SMDJ13CATR-ND - Tape & Reel (TR) SMDJ13CACT-ND - Cut Tape (CT) SMDJ13CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ13CA |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ13CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 139.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.39400 | $83.94 |
| 100 | $5.58650 | $558.65 |
| 500 | $4.37976 | $2,189.88 |
| 1,000 | $3.99154 | $3,991.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.91543 | $8,746.29 |
| 6,000 | $2.89191 | $17,351.46 |

