
SMDJ130CA-E | |
---|---|
DigiKey Part Number | 18-SMDJ130CA-ETR-ND - Tape & Reel (TR) 18-SMDJ130CA-ECT-ND - Cut Tape (CT) 18-SMDJ130CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ130CA-E |
Description | TVS 3KW 130V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $9.33600 | $93.36 |
100 | $6.26660 | $626.66 |
500 | $4.95188 | $2,475.94 |
1,000 | $4.52902 | $4,529.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.03204 | $12,096.12 |
6,000 | $3.75919 | $22,555.14 |
9,000 | $3.69495 | $33,254.55 |