
SMDJ11CA-HRA | |
|---|---|
DigiKey Part Number | SMDJ11CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ11CA-HRA |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 164.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ11CA-HR | Littelfuse Inc. | 0 | SMDJ11CA-HR-ND | $186.11832 | Direct |
| SMDJ11CA | Littelfuse Inc. | 4,935 | SMDJ11CACT-ND | $13.73000 | Similar |
| SMDJ11CA | Taiwan Semiconductor Corporation | 0 | 1801-SMDJ11CATR-ND | $4.07307 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $159.52999 | $478,589.97 |



