New Product
17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ10A-E

DigiKey Part Number
18-SMDJ10A-ETR-ND - Tape & Reel (TR)
18-SMDJ10A-ECT-ND - Cut Tape (CT)
18-SMDJ10A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ10A-E
Description
TVS 3KW 10V 5%UNI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
176.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.66000$12.66
10$8.00000$80.00
100$5.30860$530.86
500$4.15350$2,076.75
1,000$3.78181$3,781.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.75807$8,274.21
6,000$2.70899$16,253.94
Manufacturers Standard Package