



SMDH160-2 | |
---|---|
DigiKey Part Number | SMDH160-2TR-ND - Tape & Reel (TR) SMDH160-2CT-ND - Cut Tape (CT) SMDH160-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH160-2 |
Description | PTC RESET FUSE 16V 1.6A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.6 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 70 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 150 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
5 | $5.30200 | $26.51 |
10 | $4.89800 | $48.98 |
50 | $4.06340 | $203.17 |
100 | $3.74890 | $374.89 |
250 | $3.36952 | $842.38 |
500 | $3.10774 | $1,553.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.73160 | $4,097.40 |
3,000 | $2.51649 | $7,549.47 |
4,500 | $2.42123 | $10,895.53 |