



SMD075F-2 | |
|---|---|
DigiKey Part Number | SMD075F-2TR-ND - Tape & Reel (TR) SMD075F-2CT-ND - Cut Tape (CT) SMD075F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD075F-2 |
Description | PTC RESET FUSE 30V 750MA 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD075F-2 Models |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 350 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2-SMD |
Voltage - Max 30V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.125" (3.18mm) |
Current - Trip (It) 1.5 A | Approval Agency CSA, TUV, UL |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSL075332RZ | Excel Cell Electronic Co., Ltd. | 1,966 | 5916-ERFSL075332RZCT-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 5 | $4.53800 | $22.69 |
| 10 | $4.18500 | $41.85 |
| 50 | $3.47280 | $173.64 |
| 100 | $3.20470 | $320.47 |
| 250 | $2.88080 | $720.20 |
| 500 | $2.65718 | $1,328.59 |
| 1,000 | $2.45009 | $2,450.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.93567 | $3,871.34 |
| 4,000 | $1.78320 | $7,132.80 |
| 6,000 | $1.72035 | $10,322.10 |



