
TSB182IYDT | |
---|---|
DigiKey Part Number | 497-TSB182IYDTTR-ND - Tape & Reel (TR) 497-TSB182IYDTCT-ND - Cut Tape (CT) 497-TSB182IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB182IYDT |
Description | TSB182IYDT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSB182IYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 670µA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.06000 | $18.06 |
10 | $13.39200 | $133.92 |
25 | $12.21800 | $305.45 |
100 | $10.92470 | $1,092.47 |
250 | $10.30776 | $2,576.94 |
500 | $9.93614 | $4,968.07 |
1,000 | $9.63019 | $9,630.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.30717 | $23,267.92 |
5,000 | $9.11260 | $45,563.00 |
7,500 | $9.01511 | $67,613.32 |