


TSZ151ILT | |
---|---|
DigiKey Part Number | 497-TSZ151ILTTR-ND - Tape & Reel (TR) 497-TSZ151ILTCT-ND - Cut Tape (CT) 497-TSZ151ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ151ILT |
Description | SOT 23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 210µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
10 | $7.60600 | $76.06 |
25 | $6.88520 | $172.13 |
100 | $6.09330 | $609.33 |
250 | $5.71632 | $1,429.08 |
500 | $5.48910 | $2,744.55 |
1,000 | $5.30190 | $5,301.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.07072 | $15,212.16 |
6,000 | $4.95759 | $29,745.54 |
9,000 | $4.90095 | $44,108.55 |
15,000 | $4.83818 | $72,572.70 |