


SMCLCE24-HRA | |
---|---|
DigiKey Part Number | 18-SMCLCE24-HRATR-ND - Tape & Reel (TR) 18-SMCLCE24-HRACT-ND - Cut Tape (CT) 18-SMCLCE24-HRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCLCE24-HRA |
Description | TVS DIODE 24VWM 39.9VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 39.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $254.78000 | $254.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $185.22000 | $92,610.00 |