
SMCJ9.0CA | |
|---|---|
DigiKey Part Number | SMCJ9.0CALFTR-ND - Tape & Reel (TR) SMCJ9.0CALFCT-ND - Cut Tape (CT) SMCJ9.0CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0CA |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ9.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 97.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.01500 | $50.15 |
| 100 | $3.25740 | $325.74 |
| 500 | $2.50048 | $1,250.24 |
| 1,000 | $2.25647 | $2,256.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.61975 | $4,859.25 |
| 6,000 | $1.48974 | $8,938.44 |
| 9,000 | $1.43671 | $12,930.39 |

