
SMCJ75CA-E | |
---|---|
DigiKey Part Number | 18-SMCJ75CA-ETR-ND - Tape & Reel (TR) 18-SMCJ75CA-ECT-ND - Cut Tape (CT) 18-SMCJ75CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ75CA-E |
Description | TVS 1.5KW 75V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $5.12900 | $51.29 |
100 | $3.34470 | $334.47 |
500 | $2.57760 | $1,288.80 |
1,000 | $2.33040 | $2,330.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.03638 | $6,109.14 |
6,000 | $1.87659 | $11,259.54 |
9,000 | $1.79520 | $16,156.80 |
15,000 | $1.70375 | $25,556.25 |
21,000 | $1.64960 | $34,641.60 |
30,000 | $1.64640 | $49,392.00 |