
SMCJ7.5CA | |
|---|---|
DigiKey Part Number | SMCJ7.5CALFTR-ND - Tape & Reel (TR) SMCJ7.5CALFCT-ND - Cut Tape (CT) SMCJ7.5CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5CA |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ7.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.00700 | $50.07 |
| 100 | $3.25320 | $325.32 |
| 500 | $2.49720 | $1,248.60 |
| 1,000 | $2.25351 | $2,253.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.61975 | $4,859.25 |
| 6,000 | $1.48974 | $8,938.44 |
| 9,000 | $1.43671 | $12,930.39 |


