
SMCJ7.0A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ7.0A-ETR-ND - Tape & Reel (TR) 18-SMCJ7.0A-ECT-ND - Cut Tape (CT) 18-SMCJ7.0A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.0A-E |
Description | TVS 1.5KW 7.0V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 125A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.27800 | $52.78 |
| 100 | $3.43740 | $343.74 |
| 500 | $2.64370 | $1,321.85 |
| 1,000 | $2.38810 | $2,388.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.71931 | $5,157.93 |
| 6,000 | $1.58295 | $9,497.70 |
| 9,000 | $1.54359 | $13,892.31 |

