New Product
19.9V Clamp 251.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ12CAS-E

DigiKey Part Number
18-5.0SMDJ12CAS-ETR-ND - Tape & Reel (TR)
18-5.0SMDJ12CAS-ECT-ND - Cut Tape (CT)
18-5.0SMDJ12CAS-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ12CAS-E
Description
TVS 5KW 12V 5%BI DO-214AB TR13 R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19.9V Clamp 251.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
251.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.81000$19.81
10$12.66900$126.69
100$8.60960$860.96
500$6.87054$3,435.27
1,000$6.31148$6,311.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.00689$15,020.67
Manufacturers Standard Package