
SMCJ54A-E | |
---|---|
DigiKey Part Number | 18-SMCJ54A-ETR-ND - Tape & Reel (TR) 18-SMCJ54A-ECT-ND - Cut Tape (CT) 18-SMCJ54A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54A-E |
Description | TVS 1.5KW 54V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $4.89800 | $48.98 |
100 | $3.18660 | $318.66 |
500 | $2.45100 | $1,225.50 |
1,000 | $2.21400 | $2,214.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.93191 | $5,795.73 |
6,000 | $1.77869 | $10,672.14 |
9,000 | $1.70063 | $15,305.67 |
15,000 | $1.61293 | $24,193.95 |
21,000 | $1.56100 | $32,781.00 |
30,000 | $1.54556 | $46,366.80 |