1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ300CA

DigiKey Part Number
SMCJ300CALFTR-ND - Tape & Reel (TR)
SMCJ300CALFCT-ND - Cut Tape (CT)
SMCJ300CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ300CA
Description
TVS DIODE 300VWM 486VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ300CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,074
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
10$5.30400$53.04
100$3.96590$396.59
500$3.38294$1,691.47
1,000$3.14481$3,144.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.85518$8,565.54
6,000$2.76005$16,560.30
9,000$2.46330$22,169.70
Manufacturers Standard Package