
SMCJ26CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ26CA-ETR-ND - Tape & Reel (TR) 18-SMCJ26CA-ECT-ND - Cut Tape (CT) 18-SMCJ26CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA-E |
Description | TVS 1.5KW 26V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 35.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.73000 | $57.30 |
| 100 | $3.74570 | $374.57 |
| 500 | $2.89068 | $1,445.34 |
| 1,000 | $2.61518 | $2,615.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.88763 | $5,662.89 |
| 6,000 | $1.74074 | $10,444.44 |
| 9,000 | $1.72652 | $15,538.68 |

