
SMCJ250CA-E | |
---|---|
DigiKey Part Number | 18-SMCJ250CA-ETR-ND - Tape & Reel (TR) 18-SMCJ250CA-ECT-ND - Cut Tape (CT) 18-SMCJ250CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ250CA-E |
Description | TVS 1.5KW 250V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $6.89700 | $68.97 |
100 | $4.56370 | $456.37 |
500 | $3.56012 | $1,780.06 |
1,000 | $3.23710 | $3,237.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.85518 | $8,565.54 |
6,000 | $2.64663 | $15,879.78 |
9,000 | $2.54039 | $22,863.51 |
15,000 | $2.46330 | $36,949.50 |