
SMCJ18CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ18CA-ETR-ND - Tape & Reel (TR) 18-SMCJ18CA-ECT-ND - Cut Tape (CT) 18-SMCJ18CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18CA-E |
Description | TVS 1.5KW 18V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.53300 | $55.33 |
| 100 | $3.60760 | $360.76 |
| 500 | $2.78018 | $1,390.09 |
| 1,000 | $2.51356 | $2,513.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.81229 | $5,436.87 |
| 6,000 | $1.67009 | $10,020.54 |
| 9,000 | $1.64430 | $14,798.70 |

