Direct
Direct
Direct
Similar
Similar
Similar

SMCJ130A-HRAT7 | |
|---|---|
DigiKey Part Number | SMCJ130A-HRAT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ130A-HRAT7 |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 209V |
Mfr | Current - Peak Pulse (10/1000µs) 7.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ130A-E3/57T | Vishay General Semiconductor - Diodes Division | 1,779 | SMCJ130A-E3/57TGICT-ND | $8.39000 | Direct |
| SMCJ130A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ130A-M3/57T-ND | $2.53601 | Direct |
| SMCJ130AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ130AHE3/9AT-ND | $0.00000 | Direct |
| 1.5SMC160A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC160ATR-ND | $1.89021 | Similar |
| SMCJ130A/TR13 | YAGEO | 1,720 | 13-SMCJ130A/TR13CT-ND | $2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $126.61110 | $63,305.55 |





